NCP553SQ30T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP553SQ30T1G
Secondary Manufacturer Part#: NCP553SQ30T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 12 V | ||
| 3.3 V | ||
| 12 V | ||
| 400 °C/W | ||
| Matte Tin | ||
| 4.5 mV/V | ||
| 0.8 mV/mA | ||
| 260 | ||
| 1@80mA V | ||
| 0.006 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.18 A | ||
| Fixed | ||
| 3 V | ||
| 4SC-82AB | ||
| 4 | ||
| Positive | ||
| 2.2 x 1.35 x 1 mm | ||
| 3V 80mA LDO Voltage Regulators | ||
| Industrial | ||
| SC-82AB | ||
| 0.68@80mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |