NCP553SQ25T1G
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 2.5 V
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP553SQ25T1G
- RoHS 10 Compliant
- Tariff Charges
- Low Quiescent Current of 2.8uA Typical
- Low Output Voltage Option
- Output Voltage Accuracy of 2.0%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| Fixed | ||
| null | ||
| 3.3 V | ||
| 12 V | ||
| -40 °C | ||
| 80 mA | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |