PDP SEO Portlet

NCP551SN31T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP551SN31T1G
Secondary Manufacturer Part#: NCP551SN31T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
12 V
1.7 V
12 to 0 V
250 °C/W
Matte Tin
30 mV
65 mV
260
0.15@10mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.1 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.1V 150mA LDO Voltage Regulators
TSOP
0.04@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.21266
7694+
$0.21158
15388+
$0.21049
30776+
$0.2094
61552+
$0.20832