PDP SEO Portlet

NCP551SN27T1G

LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 2.7 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP551SN27T1G
Secondary Manufacturer Part#: NCP551SN27T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP551 series of fixed output low dropout (LDO) linear voltage regulators are designed for applications which require low quiescent current. The NCP551 series features an ultra-low quiescent current of 4.0 µA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits.The NCP551 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. The device is housed in the micro miniature TSOP-5 surface mount package. Standard voltage versions are 1.4, 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V. Other voltages are available in 100 mV steps.

  • Low quiescent current of 4.0 µA typical
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option
  • High Accuracy Output Voltage of 2.0%
  • Industrial Temperature Range of –40° C to 85° C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.16758
18000+
$0.16672
36000+
$0.16587
72000+
$0.16502
144000+
$0.16416