PDP SEO Portlet

NCP5501DT33G

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5501DT33G
Secondary Manufacturer Part#: NCP5501DT33G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5501DT33G is a 500mA LDO voltage regulator in 3 pin TO-252 package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.

  • Maximum input voltage of 16V
  • Nominal output voltage of 3.3V, 230mV dropout voltage (Vdo)
  • Operating temperature range from -40°C to 85°C
  • 2.9% output voltage accuracy
  • Reverse bias protection
  • Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA Iout 500mA
  • Maximum current limit of 900mA at Vout = 90% of Vout(nom)
  • Ripple rejection ratio of 75dB at 120Hz

Technical Attributes

Find Similar Parts

Description Value
2.9 %
16 V
2.5 V
16 to 2.5 V
60 °C/W
5.2 °C/W
Matte Tin
0.1 %
0.35 %
265
0.7@500mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
3.3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3.3V 500mA LDO Voltage Regulators
DPAK
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.27
5000+
$0.264
10000+
$0.258
20000+
$0.252
40000+
$0.246