PDP SEO Portlet

NCP5500DT15RKG

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5500DT15RKG
Secondary Manufacturer Part#: NCP5500DT15RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This low dropout (LDO) linear voltage regulator provides up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V, or at a fixed output voltage of 1.5 V, 3.3 V or 5.0 V, with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. NCV versions are qualified for demanding automotive applications that require extended temperature operation and site and change control. NCP5500 and NCV5500 versions include an Enable/Shutdown function and are available in a DPAK 5 and SOIC 8 packages. NCP5501 and NCV5501 versions are available in DPAK 3 for applications that do not require logical on/off control. This regulator family is ideal for applications that require a broad input voltage range, and low dropout performance up to 500 mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown.

  • Output Current up to 500 mA
  • 2.9% Output Voltage Accuracy
  • Low Dropout Voltage (230 mV at 500 mA)
  • Enable Control Pin
  • Reverse Bias Protection
  • Short Circuit Protection
  • Thermal Shutdown
  • Wide Operating Temperature Range; -40 °C to +85 °C Ambient Temperature
  • Stable with Low Cost Ceramic Capacitors
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2.9 %
16 V
2.5 V
16 to 2.5 V
60 °C/W
5.2 °C/W
Matte Tin
0.1 %
0.35 %
265
1.073@500mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.5 V
5DPAK
5
Positive
6.73 x 6.22 x 2.38 mm
1.5V 500mA LDO Voltage Regulators
DPAK
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.481
5000+
$0.45507
10000+
$0.45276
20000+
$0.45045
40000+
$0.44814