PDP SEO Portlet

NCP5500DADJR2G

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5500DADJR2G
Secondary Manufacturer Part#: NCP5500DADJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5500DADJR2G is a 500mA LDO voltage regulator in 8 pin SOIC package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.

  • Maximum input voltage of 16V
  • Output voltage range from 1.25V to 5V, 230mV dropout voltage (Vdo)
  • Operating temperature range from -40°C to 85°C
  • 2.9% output voltage accuracy
  • Reverse bias protection
  • Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA Iout 500mA
  • Maximum current limit of 900mA at Vout = 90% of Vout(nom)
  • Ripple rejection ratio of 75dB at 120Hz

Technical Attributes

Find Similar Parts

Description Value
2.9 %
16 V
2.5 V
16 to 2.5 V
80 °C/W
Matte Tin
0.1 %
0.35 %
265
0.7@500mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Adjustable
1.25 to 5 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
Adj 500mA LDO Voltage Regulators
SOIC N
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.30986
5000+
$0.29311
10000+
$0.2854
20000+
$0.27808
40000+
$0.275