PDP SEO Portlet

NCP5304DR2G

MOSFET/IGBT Driver, Half Bridge, 10V to 20V Supply, 500mA Out, 100ns Delay, SOIC-8

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5304DR2G
Secondary Manufacturer Part#: NCP5304DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5304 is a High Voltage Power gate Driver providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration.It uses the bootstrap technique to insure a proper drive of the High-side power switch. The driver works with 2 independent inputs with cross conduction protection.

  • High Voltage Range: Up to 600V
  • dV/dt Immunity ±50 V/ns
  • Gate Drive Supply Range from 10 V to 20 V
  • High and Low Drive Outputs
  • Output Source / Sink Current Capability 250 mA / 500 mA
  • 3.3 V and 5 V Input Logic Compatible
  • Up to Vcc Swing on Input Pins
  • Matched Propagation Delays Between Both Channels
  • Outputs in Phase with the Inputs
  • Cross Conduction Protection with 100ns Internal Fixed Dead Time
  • Under Vcc LockOut (UVLO) for Both Channels
  • Pin to Pin Compatible with Industry Standards

Technical Attributes

Find Similar Parts

Description Value
Full Bridge|Half Bridge
Non-Inverting
High and Low Side
100 ns
3.3V|5V
Matte Tin
260
75 ns
160 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
150 °C
125 °C
-40 °C
100 ns
10, 30 Ohm
8SOIC N
0.5 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
500 mA
250 mA
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: