PDP SEO Portlet

NCP5252MNTXG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5252MNTXG
Secondary Manufacturer Part#: NCP5252MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
13.2 V
4.5 V
Matte Tin
0.1 %/V
260
13.2 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
16
1
4.5, 13.2 V
-40 to 150 °C
85 °C
-40 °C
2 A
Adjustable
0.6 to 5 V
16QFN EP
16
3 x 3 x 0.95 mm
QFN EP
300 to 1100 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:820  Mult:1  
USD $:
820+
$0.84654
1640+
$0.80263
3280+
$0.79221
6560+
$0.78217
13120+
$0.77812