NCP5230MNTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCP5230MNTWG
Secondary Manufacturer Part#: NCP5230MNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| QFN-EP | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5, 13.2 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 0.8 to 3.3|5 V | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.87 mm | ||
| NCP5230 | ||
| QFN EP | ||
| 13.2 V | ||
| 4.5 V | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |