PDP SEO Portlet

NCP51810AMNTWG

High Performance, 150 V Half Bridge Gate Driver for GaN Power Switches 150 V Half Bridge Gate Driver for GaN Power Switches

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51810AMNTWG
Secondary Manufacturer Part#: NCP51810AMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51810 high-speed, gate driver is designed to meet the stringent requirements of driving enhancement mode (e-mode), high electron mobility transistor (HEMT), gallium nitrade (GaN) power switches in medium-voltage half-bridge DC-DC application. The NCP51810 offers short and matched propagation delays with advanced level shift technology providing -3.5 V to +150 V (typical) common mode voltage range for the high-side drive and -3.5 V to +3.5 V common mode voltage range for the low-side drive. In addition, the device provides stable dV/dt operation rated up to 200 V/ns for both driver output stages in high speed switching applications. To fully protect the gate of the GaN power transistor against excessive voltage stress, both drive stages employ a dedicated voltage regulator to accurately maintain the gate-source drive signal amplitude. The circuit actively regulates the driver’s bias rails and thus protects against potential gate-source over-voltage under various operating conditions. The NCP51810 offers important protection functions such as independent under-voltage lockout (UVLO), monitoring VDD bias voltage and VDDH and VDDL driver bias and thermal shutdown based on die junction temperature of the device. Programmable dead-time control can be configured to prevent cross-conduction.

Technical Attributes

Find Similar Parts

Description Value
High Side and Low Side
Isolated
QFN
Surface Mount
25 ns
Non-Inverting
1
15
125 °C
-40 °C
25 ns
MOSFET
2 A
1 A
17 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.08571
8000+
$1.02703
16000+
$1.0
32000+
$0.97436
64000+
$0.95