PDP SEO Portlet

NCP51561DADWR2G

5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 4.5/9A Isolated Dual Channel Gate Driver with 17V UVLO and ENABLE

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51561DADWR2G
Secondary Manufacturer Part#: NCP51561DADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51561 are isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays. Two independent and 5 kVrms internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1500 VDC. This driver can be used in any possible configurations of two low side, two high-side switches or a half-bridge driver with programmable dead time. An ENA/DIS pin shutdowns both outputs simultaneously when set low or high for ENABLE or DISABLE mode respectively. The NCP51561 offers other important protection functions such as independent under-voltage lockout for both gate drivers and a Dead Time adjustment function.

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
Galvanically Isolated
39 ns
TTL
260 °C
19 ns
5 V
1.5 W
58 ns
19 ns
58 ns
58 ns
3 V
Surface Mount
1
2
16
2
2
7.15 mA
-40 to 125 °C
125 °C
-40 °C
39 ns
16SOIC W
9 A
16
MOSFET, SiC MOSFET, SiC Mosfet
10.45 x 7.6 x 2.4 mm
No
Extended Industrial
9 A
4.5 A
SOIC W
5 V
3 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.07143
2000+
$1.95946
4000+
$1.9079
6000+
$1.85897
8000+
$1.8125