NCP51560ABDWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP51560ABDWR2G
Secondary Manufacturer Part#: NCP51560ABDWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side | ||
| Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| 38 ns | ||
| 2 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 38 ns | ||
| MOSFET, SiC MOSFET | ||
| 9 A | ||
| 4.5 A | ||
| 5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |