PDP SEO Portlet

NCP51530BMNTWG

High Performance, 700 V- 3.5/3.0 A High and Low Side MOSFET Driver High Frequency, 700 V- 2 A High and Low Side Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51530BMNTWG
Secondary Manufacturer Part#: NCP51530BMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP51530 is a 700 V high side and low side driver with 3.5 A source & 3 A sink current drive capability for AC-DC power supplies and inverters. NCP51530 offers best in class propagation delay, low quiescent current and low switching current at high frequencies of operation. This device is tailored for highly efficient power supplies operating at high frequencies. NCP51530 is offered in two versions, NCP51530A/B. NCP51530A has a typical 60 ns propagation delay, while NCP51530B has a typical propagation delay of 25 ns. NCP51530 comes in SOIC8 and DFN10 packages

Technical Attributes

Find Similar Parts

Description Value
25 ns
2
10
125 °C
-40 °C
25 ns
MOSFET
3 A
3.5 A
17 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.75714
8000+
$0.71622
16000+
$0.69737
32000+
$0.67949
64000+
$0.6625