PDP SEO Portlet

NCP51403MNTXG

3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51403MNTXG
Secondary Manufacturer Part#: NCP51403MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51403MNTXG is a 3A source/sink double data rate (DDR) VTT termination regulator in 10 pin DFN package. This regulator is specifically designed for low input voltage and low noise systems where space is a key consideration. The NCP51403 maintains a fast transient response and only requires a minimum output capacitance of 20µF. It supports a remote sensing function and all power requirements for DDR VTT bus termination and can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. It is used in DDR memory termination, servers and networking equipment, graphics processor core supplies, set top boxes, LCD-TV/PDP-TV, copier/printers, desktop PC’s, notebooks and workstations.

  • Input voltage rails supports 2.5V, 3.3V and 5V rails
  • PVCC voltage range of 1.1V to 3.5V
  • Integrated power MOSFETs
  • Fast load transient response
  • PGOOD logic output pin to monitor VTT regulation
  • VRI, reference input allows for flexible input tracking either directly or through resistor divider
  • EN, logic input pin for shutdown mode
  • Built-in under voltage lockout and over current limit
  • Thermal shutdown
  • VTTT start-up is 35µsec and 4 DDD level

Technical Attributes

Find Similar Parts

Description Value
5.5 V
DDR|DDR2|DDR3|LPDDR3|DDR4
2.375 V
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
NCP51403
3 A
3 A
DFN
5.5 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54256
6000+
$0.529
12000+
$0.52247
24000+
$0.5161
48000+
$0.50988