PDP SEO Portlet

NCP51401MNTXG

3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51401MNTXG
Secondary Manufacturer Part#: NCP51401MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51401 is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The NCP51401 maintains a fast transient response and only requires a minimum output capacitance of 20 F. The NCP51401 supports a remote sensing function and all power requirements for DDR VTT bus termination. The NCP51401 can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. he NCP51401 is available in the thermally-efficient DFN10 Exposed Pad package, and is rated both Green and Pb-free.

Input Voltage Rails: Supports 2.5 V, 3.3 V and 5 V Rails PVCC Voltage Range: 1.1 to 3.5 V Integrated Power MOSFETs Source and Sink Termination Regulator with Droop Compensation Fast Load-Transient Response PGOOD - Logic output pin to Monitor VTT Regulation EN - Logic input pin for Shutdown mode VRI - Reference Input Allows for Flexible Input Tracking Either Directly or Through Resistor Divider Remote Sensing (VTTS) Built-in Under Voltage Lockout and Over Current Limit Thermal Shutdown Small, Low-Profile 10-pin, 3x3 DFN Package These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
DDR1, DDR2, DDR3, LPDDR3, DDR4, DDR2, DDR3
2.375 V
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
3 A
3 A
DFN
5.5 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1352  Mult:1  
USD $:
1352+
$0.54054
2704+
$0.53781
5408+
$0.53508
10816+
$0.53235
21632+
$0.52962