PDP SEO Portlet

NCP51200MNTXG

3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51200MNTXG
Secondary Manufacturer Part#: NCP51200MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP51200MNTXG is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20F. It supports a remote sensing function and all power requirements for DDR VTT bus termination.

  • Non-wettable flank, integrated power MOSFETs
  • Fast load-transient response, PGOOD logic output pin to monitor VTT regulation
  • EN - Logic input pin for shutdown mode, remote sensing (VTTS)
  • VRI - reference input allows for flexible input tracking Either directly or through resistor divider
  • Built-in soft start, under voltage lockout and over current limit
  • Thermal shutdown
  • Supply voltage range from 2.375 to 5.5V
  • VCC supply current is 0.7mA typ (TA = +25°C, EN = 3.3V, No Load)
  • VTT output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A, -40 to 125°C)
  • DFN10 package, operating free-air temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
DDR|DDR2|DDR3|LPDDR3|DDR4
2.375 V
Surface Mount
-40 to 125 °C
10
3 A
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  114000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36538
6000+
$0.35625
12000+
$0.35185
24000+
$0.34756
48000+
$0.34337