NCP511SN33T1G
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 3.3 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP511SN33T1G
Secondary Manufacturer Part#: NCP511SN33T1G
- RoHS 10 Compliant
- Tariff Charges
The NCP511SN33T1G is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator features an ultra-low quiescent current of 40µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 1µF.
- Excellent line and load regulation
- 2% High accuracy output voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.9 V | ||
| 6 to 0 V | ||
| 250 °C/W | ||
| Matte Tin | ||
| 3.5 mV/V | ||
| 0.8 mV/mA | ||
| 260 | ||
| 0.2@100mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOP | ||
| 0.09@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |