PDP SEO Portlet

NCP51198PDR2G

1.5 A DDR Termination Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51198PDR2G
Secondary Manufacturer Part#: NCP51198PDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51198 is a simple, cost-effective, high-speed linear regulator designed to generate the VTT termination voltage rail for DDR-I, DDR-II and DDR-III memory. The regulator is capable of actively sourcing or sinking up to +-1.5 A for DDR-I, or up to +-0.5 A for DDR-II, -III while regulating the output voltage to within +-30 mV.

  • Generate DDR Memory Termination Voltage (VTT)
  • For DDRI, DDRII, DDRIII Source / Sink Currents
  • Supports DDRI to 1.5 A, DDRII to 0.5 A (peak)
  • Integrated Power MOSFETs with Thermal Protection
  • Stable with 10UF Ceramic VTT Capacitor
  • High Accuracy Output Voltage at FullLoad
  • Minimal External Component Count
  • Shutdown for Standby or Suspend to RAM (STR) mode
  • Builtin Soft Start
  • Set Top Boxes, Digital TVs, Printers

Technical Attributes

Find Similar Parts

Description Value
5.5 V
DDR|DDR2|DDR3
2.2 V
Surface Mount
8
-40 to 125 °C
125 °C
-40 °C
8
1.5 A
1.5 A
SOIC
2.5 V
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330001
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:820  Mult:1  
USD $:
820+
$0.98
1640+
$0.975
3280+
$0.97
6560+
$0.965
13120+
$0.96