PDP SEO Portlet

NCP51145MNTAG

1.8A Source / Sink VTT DDR Termination Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51145MNTAG
Secondary Manufacturer Part#: NCP51145MNTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51145 is a linear regulator designed to supply a regulated VTT termination voltage for DDR-II, DDR-III, LPDDR-III and DDR-IV memory applications. The regulator is capable of actively sourcing and sinking ±1.8 A peak currents while regulating an output voltage to within ±20 mV. The output termination voltage is regulated to track VDDQ / 2 by two external voltage divider resistors connectedto the PVCC, GND, and VREF pins.The NCP51145 incorporates a high-speed differential amplifier to provide ultra-fast response to line and load transients. Other features include source/sink current limiting, soft-start and on-chip thermal shutdown protection.

  • For DDR VTT Applications, Source/Sink Currents
  • Supports DDR-II to ±1.8 A, DDR-III to ±1.5 A
  • Supports LPDDR-III and DDR-IV to ±1.2 A
  • Stable Using Ceramic-Only (Very Low ESR) Capacitors
  • Integrated Power MOSFETs
  • High Accuracy VTT Output at Full-Load
  • Fast Transient Response
  • Built-in Soft-Start
  • Shutdown for Standby or Suspend Mode
  • Integrated Thermal and Current-Limit Protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.37838
3572+
$0.36842
7144+
$0.36364
14288+
$0.35897
28576+
$0.34568