PDP SEO Portlet

NCP5109BMNTWG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5109BMNTWG
Secondary Manufacturer Part#: NCP5109BMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
100 ns
Surface Mount
MSL 1 - Unlimited
2
10
2
-40 to 125 °C
125 °C
-40 °C
100 ns
10DFN
500 mA
10
IGBT, MOSFET, Mosfet
Extended Industrial
500 mA
250 mA
DFN
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.39818
3572+
$0.39617
7144+
$0.39416
14288+
$0.39214
28576+
$0.39013