PDP SEO Portlet

NCP5109BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5109BDR2G
Secondary Manufacturer Part#: NCP5109BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
100 ns
3V|5V
Matte Tin
260
75 ns
35 ns
160 ns
170 ns
170 ns
Surface Mount
MSL 1 - Unlimited
2
8
1
1
-40 to 125 °C
125 °C
-40 °C
100 ns
30, 10 Ohm
8SOIC
0.5 A
8
IGBT, MOSFET, Mosfet
5(Max) x 4(Max) x 1.5(Max)
No
Extended Industrial
500 mA
250 mA
SOIC
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45359
5000+
$0.44225
10000+
$0.43679
20000+
$0.43329
40000+
$0.43107