NCP5109ADR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP5109ADR2G
Secondary Manufacturer Part#: NCP5109ADR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 100 ns | ||
| 3V|5V | ||
| Pure Tin | ||
| 260 | ||
| 75 ns | ||
| 35 ns | ||
| 160 ns | ||
| 170 ns | ||
| 170 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 ns | ||
| 60 Ohm | ||
| 8SOIC | ||
| 0.5 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| 500 mA | ||
| 250 mA | ||
| SOIC | ||
| 20 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |