PDP SEO Portlet

NCP508SQ33T1G

LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP508SQ33T1G
Secondary Manufacturer Part#: NCP508SQ33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP508 is a 50 mA low noise, low dropout (LDO) linear voltage regulator, designed to exhibit fast turn-on time, low noise and high ripple rejection. The device is robust, incorporating current limiting and temperature protection circuitry. The NCP508 has been designed for use with low cost ceramic capacitors and is housed in an SC-88A or a tiny 1.5x1.5 mm WDFN package. Standard voltage versions are 1.5, 1.8, 2.5, 2.8, 3.0, and 3.3. Other voltages may be available, along with Automotive qualified versions of the device: contact your local sales representative.

  • Very Low Noise at 39 uVrms without a Bypass Capacitor
  • Fast enable response (20 usec)
  • High Ripple Rejection of 70 dB at 1 kHz
  • Can use decoupling capacitors with ESR ranging from milliohms to 3 ohms.

Technical Attributes

Find Similar Parts

Description Value
2 %
7 V
1.8 V
7 V
200 °C/W
Matte Tin
20 mV
40 mV
260
0.3@40mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.05 A
Fixed
3.3 V
5SC-70
5
Positive
2.2 x 1.35 x 1 mm
3.3V 50mA LDO Voltage Regulators
SC-70
0.18@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.07664
33334+
$0.07624
66668+
$0.07585
133336+
$0.07546
266672+
$0.07507