PDP SEO Portlet

NCP508MT30TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP508MT30TBG
Secondary Manufacturer Part#: NCP508MT30TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
7 V
7 V
313 °C/W
Gold
20 mV
40 mV
260
0.3@40mA V
0.3 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.05 A
Fixed
3 V
6WDFN
6
Positive Output
1.5 x 1.5 x 0.75 mm
WDFN
0.18@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.1282
10000+
$0.125
20000+
$0.12346
40000+
$0.12195
80000+
$0.12048