PDP SEO Portlet

NCP508MT25TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP508MT25TBG
Secondary Manufacturer Part#: NCP508MT25TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
7 V
1.8 V
7 V
313 °C/W
Gold
20 mV
40 mV
260
0.3@40mA V
0.3 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.05 A
Fixed
2.5 V
6WDFN
6
Positive
1.5 x 1.5 x 0.75 mm
2.5V 50mA LDO Voltage Regulators
WDFN
0.18@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14083
12000+
$0.14011
24000+
$0.13939
48000+
$0.13867
96000+
$0.13795