NCP502SQ25T2G
LDO Regulator, 80 mA, Low Iq Vout: 2.5 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP502SQ25T2G
- RoHS 10 Compliant
- Tariff Charges
Low Quiescent Current of 40 A Typical Excellent Line and Load Regulation Low Output Voltage Option Output Voltage Accuracy of 2.0% Industrial Temperature Range of -40°C to 85°C 1.3 V Enable Threshold High, 0.3 V Enable Threshold Low NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 3.4 V | ||
| 12 V | ||
| -40 °C | ||
| 80 mA | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SC-70 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |