PDP SEO Portlet

NCP502SN31T1G

LDO Regulator, 80 mA, Low Iq Vout: 3.1 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP502SN31T1G
Secondary Manufacturer Part#: NCP502SN31T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP502 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP502 series features an ultra-low quiescent current of 40 A. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP502 has been designed to be used with low cost ceramic capacitors. The device is housed in the micro-miniature SC70-5 and TSOP-5 surface mount packages. Standard voltage versions are 1.5 V, 1.8 V, 2.5 V, 2.7 V, 2.8 V, 2.9 V, 3.0 V, 3.1 V, 3.3 V, 3.4 V, 3.5 V, 3.6 V, 3.7 V and 5.0 V. Other voltages are available in 100 mV steps.

Low Quiescent Current of 40 A Typical Excellent Line and Load Regulation Low Output Voltage Option Output Voltage Accuracy of 2.0% Industrial Temperature Range of -40°C to 85°C 1.3 V Enable Threshold High, 0.3 V Enable Threshold Low NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
12 V
3.4 V
12 V
205 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
1.2@80mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.18 A
Fixed
3.1 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.1V 80mA LDO Voltage Regulators
Industrial
TSOP
0.85@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2027
6668+
$0.19737
13336+
$0.1948
26672+
$0.19231
53344+
$0.18518