NCP502SN29T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP502SN29T1G
Secondary Manufacturer Part#: NCP502SN29T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 12 V | ||
| 3.4 V | ||
| 12 V | ||
| 205 °C/W | ||
| Matte Tin | ||
| 3 mV/V | ||
| 0.8 mV/mA | ||
| 260 | ||
| 1.3@80mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.18 A | ||
| Fixed | ||
| 2.9 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 2.9V 80mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOP | ||
| 0.85@80mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |