NCP500SQL50T1G
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
- RoHS 10 Compliant
- Tariff Charges
The NCP500 Low Dropout (LDO) Linear Voltage Regulator is designed for portable battery powered applications which require low noise operation, fast enable response time, and low dropout. The device achieves its low noise performance without the need of an external noise bypass capacitor. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage, and current limit and temperature limit protection circuits.The NCP500 LDO Linear Voltage Regulator has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 mF. Standard voltage versions are 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V.
- Ultra-Low Dropout Voltage of 170 mV at 150 mA
- Fast Enable Turn-On Time of 20 µsec
- Wide Operating Voltage Range of 1.8 V to 6.0 V
- Excellent Line and Load Regulation
- High Accuracy Output Voltage of 2.5%
- Enable Can Be Driven Directly by 1.0 V Logic
- Very Small QFN 2x2 Package
- Pb-Free Package May be Available.* The G-Suffix Denotes a Pb-Free Lead Finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 6 V | ||
| 1.8 V | ||
| 6 to 0 V | ||
| 225 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 45 mV | ||
| 260 | ||
| 0.18@150mA V | ||
| 0.3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 6DFN | ||
| 6 | ||
| Positive | ||
| 2 x 2.2 x 0.87 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| DFN | ||
| 0.12@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |