PDP SEO Portlet

NCP500SN25T1G

LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 2.5 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP500SN25T1G
Secondary Manufacturer Part#: NCP500SN25T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP500SN25T1G is a 2.5V fixed output low-dropout (LDO) Linear Regulator designed for portable battery powered applications which require low noise operation, fast enable response time and low dropout. The device achieves its low noise performance without the need of an external noise bypass capacitor. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage and current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 1µF.

  • 20µs Fast enable turn-ON time
  • Excellent line and load regulation
  • 2.5% High accuracy output voltage
  • Enable can be driven directly by 1V logic
  • Typical RMS noise voltage 50V with no bypass capacitor (BW = 10Hz to 100kHz)

Technical Attributes

Find Similar Parts

Description Value
2.5 %
6 V
1.8 V
6 to 0 V
250 °C/W
Matte Tin
10 mV
45 mV
260
0.27@150mA V
0.3 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
85 °C
-40 °C
0.15 A
Fixed
2.5 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
2.5V 150mA LDO Voltage Regulators
TSOP
0.19@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23971
6000+
$0.22676
12000+
$0.22079
24000+
$0.21513
48000+
$0.20975