PDP SEO Portlet

NCP5006EVB

Evaluation Board For NCP5006 White LED Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP5006EVB
Secondary Manufacturer Part#: NCP5006EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5006 is a high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LEDs. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable of supplying 1.0 W output power.

  • 2.7 to 5.5 V Input Voltage Range
  • Vout to 24 V Output Compliance Allows up 5 LEDs Drive in Series
  • Built-in Overvoltage Protection
  • Inductor Based Current Brings up to 90% Efficiency
  • Constant Output Current Regulation
  • 0.3 uA Standby Quiescent Current
  • Includes Dimming Function (PWM)
  • Enable Function Driven Directly from Low Battery Voltage Source
  • Automatic LEDs Current Matching
  • Thermal Shutdown Protection
  • All Pins are Fully ESD Protected
  • Low EMI Radiation
  • Pb-free Package is available
  • Technical Attributes

    Find Similar Parts

    Description Value
    Optoelectronics Tools
    Optoelectronics Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:7  Mult:1  
    USD $: