NCP4688DMU25TCG
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.5V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4688DMU25TCG
Secondary Manufacturer Part#: NCP4688DMU25TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP4688 is a CMOS 150mA LDO linear voltage regulator with high output voltage accuracy which features a low noise output voltage and high ripple rejection. The low level of output noise 10uVrms typically is kept at any output voltage. The very common SOT23-5 package and small uDFN 1x1 package are suitable for industrial applications, portable communication equipments and RF modules.
- Operating Input Voltage Range: 2 V to 5.25 V
- Output Voltage Range: 1.2 to 4.8 V (available in 0.1 V steps)
- ±1% Output Voltage Accuracy
- Output Noise: 10 Vrms
- Line Regulation: 0.02%/V
- Current Limit Circuit
- High PSRR: 80 dB at 1 kHz, 75 dB at 10 kHz
- Available in SOT-23-5 and DFN 1.0 x 1.0 mm Package
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |