PDP SEO Portlet

NCP4687DH15T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4687DH15T1G
Secondary Manufacturer Part#: NCP4687DH15T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
310 mV
5.25 V
2.5 V
5.25 to 2.5 V
111 °C/W
Matte Tin
0.02 %/V
1 mV
260
0.48@300mA V
0.115 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 150 °C
150 °C
-40 °C
0.5 A
Fixed
1.5 V
6SOT-89
6
Positive Output
4.6 x 2.6 x 1.6 mm
1.5V 500mA LDO Voltage Regulators
SOT-89
0.31@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.25384
7144+
$0.25255
14288+
$0.25127
28576+
$0.24999
57152+
$0.24871