NCP4683DSQ18T1G
Voltage Regulator, LDO, 300 mA 1.8V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4683DSQ18T1G
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 1.4 V to 5.25 V
- Output Voltage Range: 0.8 V to 3.6 V
- Output Voltage Accuracy: 1%(VOUT > 2 V, TJ = 25°C
- Current Fold Back Protection
- High PSRR: 70 dB at 1 kHz
- Low Dropout Voltage: 250 mV Typ. at 300 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 1.4 V | ||
| 5.25 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 1.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SC-70 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |