NCP4682HMU28TCG
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4682HMU28TCG
Secondary Manufacturer Part#: NCP4682HMU28TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 5.25 V | ||
| 1.7 V | ||
| 5.25 to 1.7 V | ||
| 250 °C/W | ||
| 0.1 %/V | ||
| 20 mV | ||
| 260 | ||
| 0.32@150mA V | ||
| 0.0015 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.8 V | ||
| 4UDFN | ||
| 4 | ||
| Positive Output | ||
| 1 x 1 x 0.55 mm | ||
| uDFN | ||
| 0.24@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |