PDP SEO Portlet

NCP4680DSQ30T1G

Linear Voltage Regulator, LDO, Low Noise, 150 mA 3.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4680DSQ30T1G
Secondary Manufacturer Part#: NCP4680DSQ30T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4680 is a CMOS Linear Voltage Regulator with 150 mA output current capability. The device is available in a tiny 0.8x0.8 mm XDFN, and has high output voltage accuracy, low supply current and high ripple rejection. The NCP4680 is easy to use and includes output current fold-back protection. A Chip Enable function is included to save power by lowering supply current. The line and load transient responses are very good, making this regulator ideal for use as a power supply for communication equipment.

  • Operating Input Voltage: 1.4 V to 5.25 V
  • Output Votlage Range: 0.8 V to 3.6 V (available in 0.1 V steps)
  • Output voltage accuracy: ±1.0%
  • Current Fold Back Protection
  • Low Dropout Voltage: 250 mV typ. at 150 mA
  • Supply Current: 50 µA typ.

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.4 V
5.25 to 1.4 V
263 °C/W
Matte Tin
0.1 %/V
30 mV
260
0.32@150mA V
0.07 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
3 V
5SC-70
5
Positive Output
2.2 x 1.35 x 1 mm
SC-70
0.23@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.22384
7694+
$0.22271
15388+
$0.22158
30776+
$0.22045
61552+
$0.21932