NCP4680DSQ28T1G
Linear Voltage Regulator, LDO, Low Noise, 150 mA 2.8 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4680DSQ28T1G
Secondary Manufacturer Part#: NCP4680DSQ28T1G
- RoHS 10 Compliant
- Tariff Charges
The NCP4680 is a CMOS Linear Voltage Regulator with 150 mA output current capability. The device is available in a tiny 0.8x0.8 mm XDFN, and has high output voltage accuracy, low supply current and high ripple rejection. The NCP4680 is easy to use and includes output current fold-back protection. A Chip Enable function is included to save power by lowering supply current. The line and load transient responses are very good, making this regulator ideal for use as a power supply for communication equipment.
- Operating Input Voltage: 1.4 V to 5.25 V
- Output Votlage Range: 0.8 V to 3.6 V (available in 0.1 V steps)
- Output voltage accuracy: ±1.0%
- Current Fold Back Protection
- Low Dropout Voltage: 250 mV typ. at 150 mA
- Supply Current: 50 µA typ.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |