NCP4632DDT33T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4632DDT33T5G
Secondary Manufacturer Part#: NCP4632DDT33T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.25 V | ||
| 1.6 V | ||
| 5.25 to 1.6 V | ||
| 7 °C/W | ||
| Matte Tin | ||
| 0.15 %/V | ||
| 3 mV | ||
| 260 | ||
| 0.56@3A V | ||
| 0.43 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 3.3 V | ||
| 6D2PAK | ||
| 6 | ||
| Positive | ||
| 6.8 x 6.3 x 2.5 mm | ||
| 3.3V 3A LDO Voltage Regulators | ||
| D2PAK | ||
| 0.48@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |