PDP SEO Portlet

NCP4625DSN18T1G

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.8 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4625DSN18T1G
Secondary Manufacturer Part#: NCP4625DSN18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4625 is a CMOS Linear voltage regulator with 300 mA output current capability. The device is capable of operating with input voltages up to 10 V, with high output voltage accuracy and a low temperature drift coefficient. The NCP4625 is easy to use, with output current foldback protection and a thermal shutdown circuit included. A Chip Enable function is included to save power by lowering supply current. Output voltages are available in 100mV steps between 1.2V and 6.0V. The device comes in a choice of three packages: SC70-5, SOT23-5 and SOT89-5, and is available in two output configurations: standard output or auto-discharge. Contact your local sales representative for a specific voltage, package and output configuration.

  • Operating Input Voltage Range: 2.6 V to 10 V
  • Low Supply Current: 23 uA at zero load
  • Current Fold Back and Thermal Shutdown Protection
  • Chip enable feature
  • High PSRR: 70 dB at 1 kHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: