PDP SEO Portlet

NCP4623HMX048TCG

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 4.8 V with Enable

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4623HMX048TCG
Secondary Manufacturer Part#: NCP4623HMX048TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4623 is a CMOS Linear voltage regulator designed for wide input voltage range. The maximum operating input voltage is up to 24 V with a minimum voltage starting from 2 V. The Chip Enable pin allows the device to lower the standby current to 0.1 uA typ. The NCP4623 features many protections for any current or thermal sensitive devices with current fold-back protection, thermal shutdown protection, and peak and short current protection. This device is available in adjustable and fixed voltage output with 0.1 V steps. They are available in very thin XDFN6 1.6 x 1.6 x 0.4 mm in size and the very popular SOT23-5 and SOT89-5 packages. Please contact your local sales office for additional output voltage options.

  • Maximum Operating Input Votlage of 24 V
  • Output Voltage Range:
    2.5 V to 12.0 V (fixed in 0.1V steps)
    2.5 V to 24.0 V (adjustable version)
  • Supply Current: 5 uA
  • Current Fold Back Protection
  • Peak and Short Current Protection
  • Thermal Shutdown Protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: