NCP4620HSQ25T1G
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 2.5 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4620HSQ25T1G
- RoHS 10 Compliant
- Tariff Charges
- Operating Input voltage range 1.4V to 10V
- Excellent PSRR of 70dB (typical)
- Thermal shutdown at 165°C approx.
- Stable with ceramic capacitors on input and output
- Maximum Input voltage of 12V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 2.6 V | ||
| 10 V | ||
| -40 °C | ||
| 150 mA | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SC-70 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |