PDP SEO Portlet

NCP4620HSQ18T1G

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.8 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4620HSQ18T1G
Secondary Manufacturer Part#: NCP4620HSQ18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4620 is a 150mA CMOS Low Dropout Linear Voltage Regulator with an input voltage range of 1.4V to 10V and a 12V max input voltage. The device has excellent output accuracy at 1% with a low temperature coefficient of ±80ppm/°C. Safety features of the device included fold-back protection and thermal shutdown. The device comes in both a standard output and an Auto Discharge output configuration and is available in fixed output voltages from 1.2V to 6.0V in 100mV steps. It is available in the popular SOT23 and SC-70-5 packages. For specific package, output voltage and discharge configurations, contact your local sales representative.

  • Operating Input voltage range 1.4V to 10V
  • Excellent PSRR of 70dB (typical)
  • Thermal shutdown at 165°C approx.
  • Stable with ceramic capacitors on input and output
  • Maximum Input voltage of 12V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: