PDP SEO Portlet

NCP458RFCT2GEVB

NCP458 4A Single Load Switch Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP458RFCT2GEVB
Secondary Manufacturer Part#: NCP458RFCT2GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP458 is power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, leakage currents are drastically decreased. Offering optimized leakages isolation on the ICs connected on the battery . Output discharge path is proposed, in the NCP459 version , to eliminate residual voltages on the external components connected on output pin.Reverse voltage protection, from OUT to IN is offered in the NCP458R version. Proposed in wide input voltage range from 0.75 V to 5.5 V, and a very small CSP8 1 x 2 mm.

  • 0.75 V - 5.5 V Operating Range
  • 11 m? N-MOSFET
  • Vbias Rail Input
  • DC Current up to 4 A
  • Output Auto-Discharge Option
  • Reverse Blocking Option
  • Active High EN Pin
  • CSP8, 1 x 2 mm2, Pitch 0.5 mm

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: