NCP4589DSN18T1G
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP4589DSN18T1G
- RoHS 10 Compliant
- Tariff Charges
- Iq is 55uA (typical) or 1.5uA in LP mode
- Good PSRR - 70dB typical
- Low dropout230mV typ.
- Auto-discharge output available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 1.4 V | ||
| 5.25 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 1.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-23 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |