PDP SEO Portlet

NCP4589DMX33TCG

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 3.3 V, Auto-discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4589DMX33TCG
Secondary Manufacturer Part#: NCP4589DMX33TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4589 is a CMOS 300mA LDO which switches to a low power mode under light current loads. The device automatically switches back to a fast response mode as the output load increases above 3mA. The device can be placed in permanent fast mode through a mode select pin. NCP4589 comes in two output configurations: standard output and an auto-discharge configuration. The family is available in a variety of packages: SC-70-5 (SC88A), SOT23-5 and a small, ultra thin 1.2x1.2 mm XDFN. Output voltages are available in the range 0.8V to 4.0V in 100mV steps. Contact your local Sales office for a specific output voltage, package and discharge configuration.

  • Iq is 55uA (typical) or 1.5uA in LP mode
  • Good PSRR - 70dB typical
  • Low dropout230mV typ.
  • Auto-discharge output available

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.4 V
5.25 to 1.4 V
250 °C/W
Matte Tin
0.5 %/V
1 %
260
0.35@300mA V
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 150 °C
85 °C
-40 °C
0.3 A
Fixed
3.3 V
6XDFN
6
Positive
1.2 x 1.2 x 0.35 mm
3.3V 300mA LDO Voltage Regulators
XDFN
0.23@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.4311
4762+
$0.4289
9524+
$0.4267
19048+
$0.4245
38096+
$0.4223