PDP SEO Portlet

NCP4588DSQ25T1G

Linear Voltage Regulator, LDO, Output Capacitor Free, 200 mA 2.5 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4588DSQ25T1G
Secondary Manufacturer Part#: NCP4588DSQ25T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP4588 is a CMOS 200mA LDO which is stable without an output capacitor. This results in a reduction in component count, cost and board area, as well as contributing to a more robust solution in hostile environments. With quiescent current < 9.5 uA and PSRR > 60 dB, the device is an excellent trade off between the two features. The family is available in a variety of packages: SC-70-5 (SC88A), SOT23-5 and a small, ultra thin 1.2 x 1.2 x 0.4 mm XDFN. The device output voltage range is 1.0 to 4.2 V with voltage outputs available in 0.1 V steps - contact you local sales office with your specific output voltage requirement.

  • Low Iq: 9.5 uA (typical)
  • Good PSRR: 70dB Vo <1.22 to 60dB at Vo >2.2V
  • Low Dropout: 270 mV typical
  • Auto-discharge feature available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: