NCP4587DMX12TCG
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 1.2 V
- RoHS 10 Compliant
- Tariff Charges
The NCP4587 is a CMOS 150mA LDO which switches to a low power mode under light current loads. The device automatically switches back to a fast response mode as the output load increases above 3mA or can be placed in permanent fast mode through a mode select pin.The family is available in a variety of packages: SC70-5 (SC88A), SOT23-5 and an ultra thin (0.4mm) small 1.2x1.2 mm XDFN. Voltage options are available between 0.8V and 4.0V. Voltages can be available in 100mV steps - contact your local sales office to request your required package, voltage output and discharge combinations.
- Iq is 55uA (typical) or 1.5uA in LP mode
- Good PSRR - 70dB typical
- Very Low Dropout: 120 mV when Vo > 2.6V
- Auto Discharge, Enable high versions available
- Excellent Output Voltage accuracy: ±1%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.25 V | ||
| 1.4 V | ||
| 5.25 to 1.4 V | ||
| 250 °C/W | ||
| Matte Tin | ||
| 0.02 %/V | ||
| 18 mV | ||
| 260 | ||
| 0.4@150mA V | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.2 V | ||
| 6XDFN | ||
| 6 | ||
| Positive | ||
| 1.2 x 1.2 x 0.35 mm | ||
| 1.2V 150mA LDO Voltage Regulators | ||
| XDFN | ||
| 0.24@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |