PDP SEO Portlet

NCP4586DSQ28T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP4586DSQ28T1G
Secondary Manufacturer Part#: NCP4586DSQ28T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.7 V
6.5 to 1.7 V
263 °C/W
Matte Tin
0.02 %/V
10 mV
260
0.51@150mA V
0.058 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8 V
4SC-82AB
4
Positive Output
2.2 x 1.35 x 1 mm
SC-82AB
0.32@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: