PDP SEO Portlet

NCP45560IMNTWG-H

Load Switch, Integrated, ecoSWITCH™, 17 A, Fault Protection

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP45560IMNTWG-H
Secondary Manufacturer Part#: NCP45560IMNTWG-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP45560IMNTWG-H is a Load Switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signalling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

  • Advanced controller with charge pump
  • Integrated N-Channel MOSFET
  • Soft-start via slew rate control (adjustable)
  • Low standby current
  • Quick output discharge function (adjustable)
  • No external components required
  • Power good signalling

Technical Attributes

Find Similar Parts

Description Value
17 A
13.5 V
260
MSL 3 - 168 hours
1
12
6.8 mOhm
-40 to 85 °C
85 °C
-40 °C
12
3 x 3 x 0.95(Max)
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.81081
6000+
$0.78947
12000+
$0.77922
24000+
$0.76923
48000+
$0.74074